Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTZ800N18KOFHPSA3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.49AC0891
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $414.770 |
| 5+ | $412.720 |
| 10+ | $410.660 |
| 25+ | $402.450 |
Price for:Each
Minimum: 1
Multiple: 1
$414.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTZ800N18KOFHPSA3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.49AC0891
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max250mA
Average Forward Current819A
Average On State Current819A
On State RMS Current1.5kA
Peak Non Repetitive Surge Current35kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Holding Current Max500mA
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
Average On State Current
819A
Peak Non Repetitive Surge Current
35kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
819A
On State RMS Current
1.5kA
Gate Trigger Voltage Max
2V
Holding Current Max
500mA
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
4Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate