Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoTT520N22KOFHPSA2Copy
Newark Part No.34AC2079
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage2.2kV
Gate Trigger Current Max250mA
Average Forward Current520A
Average On State Current520A
On State RMS Current1.05kA
Gate Trigger Voltage Max2.2V
Peak Non Repetitive Surge Current18kA
Holding Current Max300mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2.2kV
Repetitive Peak Reverse Voltage2.2kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
250mA
Average On State Current
520A
Gate Trigger Voltage Max
2.2V
Holding Current Max
300mA
Repetitive Peak Reverse Voltage
2.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
2.2kV
Average Forward Current
520A
On State RMS Current
1.05kA
Peak Non Repetitive Surge Current
18kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
2.2kV
No. of Pins
7Pins
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability