Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-ST300S12P0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3378
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 6+ | $171.230 |
| 18+ | $168.690 |
| 30+ | $166.220 |
Price for:Each
Minimum: 6
Multiple: 6
$1,027.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST300S12P0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3378
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max200mA
Average Forward Current300A
Average On State Current300A
On State RMS Current470A
Peak Non Repetitive Surge Current8kA
Holding Current Max600mA
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-209AE
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average On State Current
300A
Peak Non Repetitive Surge Current
8kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.2kV
Operating Temperature Max
125°C
Thyristor Mounting
Stud Mount
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
300A
On State RMS Current
470A
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-209AE
No. of Pins
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate