2. Semiconductors - Discretes
                                                                                                  3. Intelligent Power Modules
                                                                                                  Print Page

                                                                                                  STGIF10CH60S-L

                                                                                                  Intelligent Power Module (IPM), IGBT, 600 V, 15 A, 1.6 kVrms, SDIP2F, SLLIMM

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS STGIF10CH60S-L
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTGIF10CH60S-L
                                                                                                  Newark Part No.04AM0325
                                                                                                  Product RangeSLIMM IPM-2nd Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9.530
                                                                                                  10+$9.130
                                                                                                  25+$8.790
                                                                                                  50+$8.790
                                                                                                  100+$8.780
                                                                                                  250+$8.780
                                                                                                  500+$8.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTGIF10CH60S-L
                                                                                                  Newark Part No.04AM0325
                                                                                                  Product RangeSLIMM IPM-2nd Series
                                                                                                  IGBT ConfigurationThree Phase Inverter
                                                                                                  IPM Power DeviceIGBT
                                                                                                  Voltage Rating (Vces / Vdss)600V
                                                                                                  Continuous Collector Current15A
                                                                                                  Current Rating (Ic / Id)15A
                                                                                                  Collector Emitter Saturation Voltage1.65V
                                                                                                  Isolation Voltage1.6kVrms
                                                                                                  Power Dissipation33W
                                                                                                  Operating Temperature Max175°C
                                                                                                  Transistor Case StyleSDIP2F
                                                                                                  IPM Case StyleSDIP2F
                                                                                                  IPM SeriesSLLIMM
                                                                                                  IGBT TerminationSolder
                                                                                                  Collector Emitter Voltage Max600V
                                                                                                  IGBT TechnologyIGBT [Trench/Field Stop]
                                                                                                  Transistor MountingThrough Hole
                                                                                                  Product RangeSLIMM IPM-2nd Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  IGBT Configuration

                                                                                                  Three Phase Inverter

                                                                                                  Voltage Rating (Vces / Vdss)

                                                                                                  600V

                                                                                                  Current Rating (Ic / Id)

                                                                                                  15A

                                                                                                  Isolation Voltage

                                                                                                  1.6kVrms

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  IPM Case Style

                                                                                                  SDIP2F

                                                                                                  IGBT Termination

                                                                                                  Solder

                                                                                                  IGBT Technology

                                                                                                  IGBT [Trench/Field Stop]

                                                                                                  Product Range

                                                                                                  SLIMM IPM-2nd Series

                                                                                                  IPM Power Device

                                                                                                  IGBT

                                                                                                  Continuous Collector Current

                                                                                                  15A

                                                                                                  Collector Emitter Saturation Voltage

                                                                                                  1.65V

                                                                                                  Power Dissipation

                                                                                                  33W

                                                                                                  Transistor Case Style

                                                                                                  SDIP2F

                                                                                                  IPM Series

                                                                                                  SLLIMM

                                                                                                  Collector Emitter Voltage Max

                                                                                                  600V

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.