Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFZ3600R17HP4B2BOSA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AC0230
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,308.110 |
| 5+ | $1,281.950 |
| 10+ | $1,255.790 |
| 25+ | $1,229.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,308.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ3600R17HP4B2BOSA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AC0230
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current3.6kA
DC Collector Current3.6kA
Collector Emitter Saturation Voltage1.9V
Collector Emitter Saturation Voltage Vce(on)1.9V
Power Dissipation Pd19.5kW
Power Dissipation19.5kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
3.6kA
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation
19.5kW
Junction Temperature, Tj Max
150°C
IGBT Termination
Tab
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
3.6kA
Collector Emitter Saturation Voltage
1.9V
Power Dissipation Pd
19.5kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate