Print Page
GD600SGU120C2S
TRANSISTOR, IGBT MODULE, 1.2KV, 830A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD600SGU120C2SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84AH5746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.090 |
| 5+ | $121.750 |
| 10+ | $118.240 |
| 36+ | $116.490 |
| 60+ | $114.780 |
| 108+ | $107.890 |
Price for:Each
Minimum: 1
Multiple: 1
$125.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD600SGU120C2SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84AH5746
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current830A
Continuous Collector Current830A
Collector Emitter Saturation Voltage2.9V
Collector Emitter Saturation Voltage Vce(on)2.9V
Power Dissipation Pd4.032kW
Power Dissipation4.032kW
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT Ultra Fast IGBT
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
830A
Collector Emitter Saturation Voltage Vce(on)
2.9V
Power Dissipation
4.032kW
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
830A
Collector Emitter Saturation Voltage
2.9V
Power Dissipation Pd
4.032kW
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
125°C
IGBT Termination
Stud
IGBT Technology
NPT Ultra Fast IGBT
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate