Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,582.560 |
| 5+ | $1,550.910 |
| 10+ | $1,519.260 |
| 25+ | $1,487.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,582.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1500R33HL3BPSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AJ0840
Product RangeIHM-B
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current1.5kA
DC Collector Current1.5kA
Collector Emitter Saturation Voltage2.4V
Collector Emitter Saturation Voltage Vce(on)2.4V
Power Dissipation17kW
Power Dissipation Pd17kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage V(br)ceo3.3kV
Collector Emitter Voltage Max3.3kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
1.5kA
Collector Emitter Saturation Voltage Vce(on)
2.4V
Power Dissipation Pd
17kW
Operating Temperature Max
150°C
IGBT Termination
Tab
Collector Emitter Voltage Max
3.3kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
1.5kA
Collector Emitter Saturation Voltage
2.4V
Power Dissipation
17kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
3.3kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
IHM-B
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate