Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,142.070 |
| 5+ | $1,119.230 |
| 10+ | $1,096.390 |
| 25+ | $1,073.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,142.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ2400R17HP4B29BOSA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AC8767
Product RangeIHM B
Technical Datasheet
IGBT ConfigurationSingle Switch
DC Collector Current2.4kA
Continuous Collector Current2.4kA
Collector Emitter Saturation Voltage Vce(on)1.9V
Collector Emitter Saturation Voltage1.9V
Power Dissipation Pd15.5kW
Power Dissipation15.5kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single Switch
Continuous Collector Current
2.4kA
Collector Emitter Saturation Voltage
1.9V
Power Dissipation
15.5kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
2.4kA
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation Pd
15.5kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Tab
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
IHM B
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate