Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 25 AC 126 V1 M10
Newark Part No.16M0185
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 25 AC 126 V1 M10
Newark Part No.16M0185
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current73A
DC Collector Current73A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKIIP 25 AC 126 V1 is a MiniSKiiP® 2 fast Trench IGBT with 3-phase bridge inverter and robust soft freewheeling diodes in CAL technology. High reliable spring contacts for electrical connections.
- 1000Ω Temperature sensor
Applications
Power Management
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
73A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Continuous Collector Current
73A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate