Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCPV362M4U
Newark Part No.07B753
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoCPV362M4U
Newark Part No.07B753
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationThree Phase Inverter
DC Collector Current7.2A
Continuous Collector Current7.2A
Collector Emitter Saturation Voltage2.2V
Collector Emitter Saturation Voltage Vce(on)600V
Power Dissipation Pd23W
Power Dissipation23W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
No. of Pins13Pins
IGBT TerminationSolder
IGBT Technology-
Collector Emitter Voltage Max600V
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
7.2A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
23W
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
13Pins
IGBT Technology
-
Transistor Mounting
Through Hole
SVHC
To Be Advised
IGBT Configuration
Three Phase Inverter
Continuous Collector Current
7.2A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
23W
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Solder
Collector Emitter Voltage Max
600V
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate