Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SKIM600GD126DLM 08038 IGBT Module, Six Pack [Full Bridge], 524 A, 1.65 V, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/23X8914-40.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSKIM600GD126DLM 08038Copy
Newark Part No.23X8915
Product RangeSKiM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,728.220 |
| 5+ | $1,710.310 |
| 10+ | $1,692.400 |
| 25+ | $1,620.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1,728.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM600GD126DLM 08038Copy
Newark Part No.23X8915
Product RangeSKiM Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolaritySix NPN
Continuous Collector Current524A
DC Collector Current524A
Collector Emitter Saturation Voltage1.65V
Collector Emitter Saturation Voltage Vce(on)1.65V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeSKiM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
524A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
SKiM Series
Transistor Polarity
Six NPN
DC Collector Current
524A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate