Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKIM601MLI07E4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79X3171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $858.740 |
| 5+ | $751.400 |
| 10+ | $622.590 |
| 25+ | $610.140 |
Price for:Each
Minimum: 1
Multiple: 1
$858.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM601MLI07E4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79X3171
Technical Datasheet
Transistor PolarityQuad NPN
IGBT ConfigurationThree level Inverter
DC Collector Current438A
Continuous Collector Current438A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo650V
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKIM601MLI07E4 is a SKiM® 4 IGBT Module for use with UPS and 3-level inverter. It features isolated by Al₂O₃ DCB (Direct Copper Bonded) ceramic substrate and spring contact system to attach driver PCB to the control terminals.
- 3-level Switch
- IGBT 4 Trench gate technology
- Solder technology
- VCE(sat) with positive temperature coefficient
- Low inductance case
- Pressure contact technology for thermal contacts
- High short-circuit capability, self limiting to 6 x IC
- Integrated temperature sensor
Applications
Power Management
Technical Specifications
Transistor Polarity
Quad NPN
DC Collector Current
438A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
650V
Junction Temperature, Tj Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Product Range
-
IGBT Configuration
Three level Inverter
Continuous Collector Current
438A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
-
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate