Print Page
GD1200HFY120C3S
IGBT MODULE, 1.2KV, 2.23KA ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $416.100 |
| 5+ | $409.930 |
| 16+ | $403.920 |
| 32+ | $379.690 |
Price for:Each
Minimum: 1
Multiple: 1
$416.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD1200HFY120C3SCopy
Newark Part No.25AK0612
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current2.23kA
DC Collector Current2.23kA
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd8.196kW
Power Dissipation8.196kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
2.23kA
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
8.196kW
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
2.23kA
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
8.196kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate