Print Page
GD40PIY120C5S
IGBT MODULE, 1.2KV, 72A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD40PIY120C5SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AK0623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.430 |
| 5+ | $78.240 |
| 10+ | $75.010 |
| 25+ | $71.730 |
| 50+ | $68.190 |
| 100+ | $67.140 |
Price for:Each
Minimum: 1
Multiple: 1
$81.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD40PIY120C5SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AK0623
Technical Datasheet
IGBT ConfigurationPIM
Continuous Collector Current72A
DC Collector Current72A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation280W
Power Dissipation Pd280W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
PIM
DC Collector Current
72A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
280W
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
72A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
280W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate