Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX 503GB126HD
Newark Part No.09J5170
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX 503GB126HD
Newark Part No.09J5170
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
Continuous Collector Current490A
DC Collector Current490A
Collector Emitter Saturation Voltage Vce(on)2.15V
Collector Emitter Saturation Voltage2.15V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins20Pins
IGBT TerminationStud
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
490A
Collector Emitter Saturation Voltage Vce(on)
2.15V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
20Pins
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Dual
DC Collector Current
490A
Collector Emitter Saturation Voltage
2.15V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate