2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. IGBT Modules
                                                                                                    Print Page

                                                                                                    FF300R12KS4HOSA1

                                                                                                    IGBT Module, Dual, 370 A, 3.2 V, 1.95 kW, 125 °C, Module

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON FF300R12KS4HOSA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoFF300R12KS4HOSA1
                                                                                                    Newark Part No.13AC8647
                                                                                                    Product Range62mm C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$249.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $249.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoFF300R12KS4HOSA1
                                                                                                    Newark Part No.13AC8647
                                                                                                    Product Range62mm C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IGBT ConfigurationDual
                                                                                                    Continuous Collector Current370A
                                                                                                    DC Collector Current370A
                                                                                                    Collector Emitter Saturation Voltage3.2V
                                                                                                    Collector Emitter Saturation Voltage Vce(on)3.2V
                                                                                                    Power Dissipation1.95kW
                                                                                                    Power Dissipation Pd1.95kW
                                                                                                    Junction Temperature, Tj Max125°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Transistor Case StyleModule
                                                                                                    IGBT TerminationStud
                                                                                                    Collector Emitter Voltage V(br)ceo1.2kV
                                                                                                    Collector Emitter Voltage Max1.2kV
                                                                                                    IGBT TechnologyIGBT 2 Fast
                                                                                                    Transistor MountingPanel
                                                                                                    Product Range62mm C Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FF300R12KS4HOSA1 is a 1200V, 300A dual IGBT module for high-frequency switching. Typical applications are photovoltaic uninterruptible power supplies (UPS).

                                                                                                    • High short circuit capability, self limiting short circuit current
                                                                                                    • Low switching losses, unbeatable robustness
                                                                                                    • VCEsat with positive temperature coefficient
                                                                                                    • Package with CTI > 400, high creepage and clearance distances
                                                                                                    • Isolated base plate, copper base plate, standard housing
                                                                                                    • Flexibility, optimal electrical performance, highest reliability
                                                                                                    • Fast short tail IGBT chip
                                                                                                    • 61.4mm width, 106.4mm length, 62mm housing
                                                                                                    • 3.2V VCE(sat) (Tvj=25°C typ)
                                                                                                    • 2V VF (Tvj=25°C typ)

                                                                                                    Technical Specifications

                                                                                                    IGBT Configuration

                                                                                                    Dual

                                                                                                    DC Collector Current

                                                                                                    370A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    3.2V

                                                                                                    Power Dissipation Pd

                                                                                                    1.95kW

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    IGBT Termination

                                                                                                    Stud

                                                                                                    Collector Emitter Voltage Max

                                                                                                    1.2kV

                                                                                                    Transistor Mounting

                                                                                                    Panel

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Continuous Collector Current

                                                                                                    370A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    3.2V

                                                                                                    Power Dissipation

                                                                                                    1.95kW

                                                                                                    Junction Temperature, Tj Max

                                                                                                    125°C

                                                                                                    Transistor Case Style

                                                                                                    Module

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    1.2kV

                                                                                                    IGBT Technology

                                                                                                    IGBT 2 Fast

                                                                                                    Product Range

                                                                                                    62mm C Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product