Print Page
GD225HFY120C6S
IGBT Module, Half Bridge, 368 A, 2 V, 1.229 kW, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.710 |
| 5+ | $115.360 |
| 10+ | $112.910 |
| 30+ | $111.680 |
| 50+ | $110.490 |
| 100+ | $105.670 |
Price for:Each
Minimum: 1
Multiple: 1
$117.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD225HFY120C6S
Newark Part No.93AC7042
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityDual N Channel
DC Collector Current368A
Continuous Collector Current368A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation Pd1.229kW
Power Dissipation1.229kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins11Pins
IGBT TechnologyTrench Field Stop
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Starpower IGBT Modules and Arrays provide ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS. With key features of Trench IGBT technology, maximum junction temperature 175°C and an Isolated copper baseplate using DBC technology.
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
368A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation Pd
1.229kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Transistor Polarity
Dual N Channel
Continuous Collector Current
368A
Collector Emitter Saturation Voltage
2V
Power Dissipation
1.229kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
No. of Pins
11Pins
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate