Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SEMIX101GD126HDS IGBT Module, Six Pack [Full Bridge], 129 A, 1.7 V, 125 °C, Module](https://www.newark.com/productimages/standard/en_US/16M0093-40.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX101GD126HDSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0094
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 4+ | $483.730 |
| 12+ | $472.200 |
| 20+ | $460.670 |
Price for:Each
Minimum: 4
Multiple: 4
$1,934.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX101GD126HDSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0094
Technical Datasheet
Transistor PolaritySix NPN
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current129A
Continuous Collector Current129A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
No. of Pins20Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Six NPN
DC Collector Current
129A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
-
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
20Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
129A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
-
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate