Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX603GB066HDSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $221.700 |
| 10+ | $218.560 |
| 25+ | $205.980 |
Price for:Each
Minimum: 6
Multiple: 6
$1,330.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX603GB066HDSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0124
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
Continuous Collector Current720A
DC Collector Current720A
Collector Emitter Saturation Voltage Vce(on)1.9V
Collector Emitter Saturation Voltage1.85V
Power Dissipation Pd40W
Power Dissipation40W
Collector Emitter Voltage V(br)ceo1V
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleSEMiX 3
No. of Pins20Pins
IGBT TerminationStud
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1V
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
720A
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation Pd
40W
Collector Emitter Voltage V(br)ceo
1V
Junction Temperature, Tj Max
175°C
No. of Pins
20Pins
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Dual
DC Collector Current
720A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
40W
Operating Temperature Max
175°C
Transistor Case Style
SEMiX 3
IGBT Termination
Stud
Collector Emitter Voltage Max
1V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate