Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPLU300N04S4R8XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel13AC9061RL
Cut Tape13AC9061
Product RangeOptiMOS T2
Your Part Number
2,768 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.710 | $6.71 |
| Total Price | $6.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 50+ | $4.220 |
| 100+ | $3.300 |
| 250+ | $3.200 |
| 500+ | $3.100 |
| 1000+ | $2.890 |
| 2500+ | $2.830 |
| 5000+ | $2.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPLU300N04S4R8XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel13AC9061RL
Cut Tape13AC9061
Product RangeOptiMOS T2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id300A
On Resistance Rds(on)530µohm
Drain Source On State Resistance770µohm
Transistor Case StyleH-PSOF-8-1
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd429W
Power Dissipation429W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS T2
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- OptiMOS™-T2 power-transistor
- N-channel enhancement mode
- AEC qualified
- 175°C operating temperature
- Ultra-low Rds(on)
- 100% avalanche tested
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
530µohm
Transistor Case Style
H-PSOF-8-1
Rds(on) Test Voltage
10V
Power Dissipation Pd
429W
No. of Pins
8Pins
Product Range
OptiMOS T2
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
300A
Drain Source On State Resistance
770µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
429W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate