549 Product Results Found for "mosfet transistors"
Find a huge range of Single MOSFETs at Newark Electronics. We stock a large selection of Single MOSFETs, including new and most popular products from the world's top manufacturers including: Onsemi, Infineon, Nexperia, Vishay & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65W8792 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.154 10+ $0.130 50+ $0.058 100+ $0.041 500+ $0.031 More Pricing... | N Channel | N Channel | 60V | 115mA | 7.5ohm | 1.2ohm | SOT-23 | Surface Mount | 10V | 200mW | 2.1V | 200mW | 3Pins | 150°C | Multicomp Pro Power MOSFET N Channel Transistors | - | |||||
STMICROELECTRONICS | Each | 1+ $6.380 10+ $4.060 25+ $3.970 50+ $3.890 100+ $3.800 | N Channel | N Channel | 80V | 18A | 0.028ohm | 0.028ohm | TO-220 | Through Hole | 10V | 125W | 3V | 125W | 3Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.865 10+ $0.536 25+ $0.473 50+ $0.410 100+ $0.347 More Pricing... | P Channel | P Channel | 40V | 4.4A | 0.077ohm | 0.064ohm | SOT-23 | Surface Mount | 10V | 1.25W | 1.2V | 1.25W | 3Pins | 150°C | - | - | ||||||
59M2219 | STMICROELECTRONICS | Each | 1+ $12.350 10+ $8.570 25+ $8.400 60+ $8.220 120+ $7.350 | N Channel | N Channel | 500V | 30A | 0.12ohm | 0.12ohm | TO-247 | Through Hole | 10V | 313W | 4V | 313W | 3Pins | 150°C | STW | - | ||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.414 10+ $0.261 25+ $0.232 50+ $0.202 100+ $0.173 More Pricing... | N Channel | N Channel | 60V | 1.2A | 0.48ohm | 0.356ohm | SOT-23 | Surface Mount | 10V | 3.6W | 2.5V | 1.25W | 3Pins | 150°C | - | - | |||||
Each | 1+ $2.080 10+ $1.550 100+ $1.020 500+ $0.856 1000+ $0.803 More Pricing... | N Channel | N Channel | 40V | 120A | 2500µohm | 0.002ohm | TO-220AB | Through Hole | 10V | 208W | 3V | 208W | 3Pins | 175°C | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $3.500 10+ $3.210 25+ $3.050 50+ $2.890 100+ $2.730 More Pricing... | N Channel | N Channel | 550V | 13A | 0.18ohm | 0.18ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.440 10+ $2.320 25+ $2.110 50+ $1.900 100+ $1.690 More Pricing... | N Channel | N Channel | 1kV | 2.5A | 6ohm | 5.4ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ $3.380 10+ $1.850 100+ $1.810 500+ $1.570 1000+ $1.400 | N Channel | N Channel | 100V | 40A | 0.012ohm | 0.012ohm | TO-220FP | Through Hole | 10V | 45W | 3V | 45W | 3Pins | 175°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ $2.380 10+ $1.580 100+ $1.440 500+ $1.320 | N Channel | N Channel | 900V | 3A | 4.1ohm | 4.1ohm | TO-220 | Through Hole | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ $2.930 10+ $1.450 100+ $1.390 500+ $1.160 1000+ $1.060 | N Channel | N Channel | 55V | 80A | 8000µohm | 0.008ohm | TO-220 | Through Hole | 10V | 300W | 3V | 300W | 3Pins | 175°C | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.080 6000+ $0.077 12000+ $0.073 18000+ $0.070 30000+ $0.065 | N Channel | N Channel | 100V | 170mA | 6ohm | 6ohm | SOT-23 | Surface Mount | 10V | 225mW | 2.6V | 225mW | 3Pins | 150°C | - | - | ||||||
Each | 1+ $0.773 10+ $0.478 25+ $0.422 50+ $0.366 100+ $0.248 More Pricing... | P Channel | P Channel | 20V | 9A | 0.035ohm | 0.028ohm | PowerPAK SC-70 | Surface Mount | 4.5V | 15.6W | - | 15.6W | 6Pins | 150°C | - | - | ||||||
ONSEMI | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.590 10+ $1.000 25+ $0.891 50+ $0.780 100+ $0.667 More Pricing... | P Channel | P Channel | 30V | 8.8A | 0.02ohm | 0.015ohm | SOIC | Surface Mount | 10V | 2.5W | 1.7V | 2.5W | 8Pins | 175°C | - | - | |||||
Each | 1+ $3.010 10+ $1.580 100+ $1.410 500+ $1.250 1000+ $1.220 | P Channel | P Channel | 60V | 17A | 0.12ohm | 0.12ohm | TO-220 | Through Hole | 10V | 79W | 4V | 79W | 3Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.080 10+ $1.420 25+ $1.290 50+ $1.160 100+ $1.020 More Pricing... | N Channel | - | 55V | 47A | 0.022ohm | - | TO-263 (D2PAK) | Surface Mount | 10V | - | 2V | 110W | 3Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.330 25+ $1.180 | N Channel | N Channel | 30V | 95A | 3400µohm | 0.0034ohm | SOT-669 | Surface Mount | 10V | 64W | 1.74V | 64W | 4Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.470 10+ $3.120 25+ $2.870 50+ $2.610 100+ $2.360 | P Channel | P Channel | 100V | 33.5A | 0.06ohm | 0.049ohm | TO-263AB | Surface Mount | 10V | 3.75W | 4V | 3.75W | 2Pins | 175°C | - | - | ||||||
Each | 1+ $5.090 10+ $3.120 25+ $2.980 50+ $2.840 100+ $2.690 More Pricing... | N Channel | N Channel | 100V | 56A | 0.025ohm | 0.025ohm | TO-247 | Through Hole | 10V | 200mW | 4V | 200mW | 3Pins | 175°C | - | - | ||||||
Each | 1+ $0.520 10+ $0.339 100+ $0.205 500+ $0.175 1000+ $0.159 More Pricing... | N Channel | N Channel | 60V | 500mA | 5ohm | 1.2ohm | TO-92 | Through Hole | 10V | 830mW | 2.1V | 830mW | 3Pins | 150°C | - | - | ||||||
Each | 1+ $5.320 10+ $3.200 120+ $2.730 510+ $2.690 1020+ $2.650 More Pricing... | N Channel | N Channel | 500V | 17A | 0.23ohm | 0.23ohm | TO-247 | Through Hole | 10V | 190W | 3.75V | 190W | 3Pins | 150°C | STW | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.690 10+ $1.120 25+ $1.010 50+ $0.899 100+ $0.790 | P Channel | P Channel | 55V | 31A | 0.065ohm | 0.065ohm | TO-252AA | Surface Mount | 10V | 110W | 4V | 110W | 3Pins | 175°C | HEXFET Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.930 10+ $2.000 25+ $1.800 50+ $1.600 100+ $1.400 More Pricing... | N Channel | N Channel | 75V | 50A | 0.016ohm | 0.013ohm | TO-252AA | Surface Mount | 10V | 135W | 4V | 135W | 3Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.700 10+ $2.420 25+ $2.170 50+ $1.940 | N Channel | N Channel | 250V | 25A | 0.06ohm | 0.051ohm | TO-263 (D2PAK) | Surface Mount | 10V | 136W | 3V | 136W | 3Pins | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.820 10+ $1.150 25+ $1.020 50+ $0.889 100+ $0.760 More Pricing... | N Channel | N Channel | 100V | 28A | 0.033ohm | 0.027ohm | PowerPAK 1212 | Surface Mount | 10V | 52W | 1.5V | 52W | 8Pins | 150°C | - | - | ||||||