Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y72-80E,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4317
Your Part Number
1,555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.660 |
| 100+ | $0.430 |
| 500+ | $0.332 |
| 1000+ | $0.325 |
| 2500+ | $0.319 |
| 10000+ | $0.312 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y72-80E,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4317
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id15A
Drain Source On State Resistance0.059ohm
On Resistance Rds(on)0.059ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd45W
Rds(on) Test Voltage1.7V
Gate Source Threshold Voltage Max1.7V
Power Dissipation45W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.059ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
45W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
15A
On Resistance Rds(on)
0.059ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
1.7V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate