Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP0504GMTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AM9012
Product RangeXP0504 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.050 |
| 10+ | $0.856 |
| 15+ | $0.756 |
| 25+ | $0.673 |
| 50+ | $0.577 |
| 125+ | $0.507 |
| 250+ | $0.401 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP0504GMTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AM9012
Product RangeXP0504 Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id23.6A
Drain Source On State Resistance0.0055ohm
Transistor Case StylePMPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation56.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeXP0504 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
23.6A
Transistor Case Style
PMPAK
Rds(on) Test Voltage
10V
Power Dissipation
56.8W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0055ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
XP0504 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate