StrongIRFET Single MOSFETs :
4 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.490 10+ $3.850 25+ $3.540 50+ $3.220 | N Channel | N Channel | 40V | 360A | 500µohm | 650µohm | TO-263 (D2PAK) | Surface Mount | 10V | 416W | 2.4V | 416W | 7Pins | 175°C | StrongIRFET | ||||||
Each | 1+ $6.410 10+ $3.720 25+ $3.510 50+ $3.290 100+ $3.080 More Pricing... | N Channel | N Channel | 100V | 203A | 0.0014ohm | 0.0017ohm | TO-247 | Through Hole | 10V | 341W | 3.8V | 341W | 3Pins | 175°C | StrongIRFET | ||||||
Each | 1+ $11.560 10+ $7.130 25+ $6.760 50+ $6.390 100+ $6.020 More Pricing... | N Channel | N Channel | 150V | 203A | 0.0023ohm | 0.0027ohm | TO-247 | Through Hole | 10V | 556W | 4.6V | 556W | 3Pins | 175°C | StrongIRFET | ||||||
Each | 1+ $8.620 10+ $5.440 25+ $5.150 50+ $4.860 100+ $4.560 More Pricing... | N Channel | N Channel | 100V | 209A | 0.0011ohm | 1100µohm | TO-247 | Through Hole | 10V | 556W | 3.8V | 556W | 3Pins | 175°C | StrongIRFET | ||||||