Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9Z30PBF-BE3Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.78AH6387
Product RangeIRF9Z30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.290 |
| 2000+ | $1.260 |
| 3000+ | $1.240 |
| 5000+ | $1.210 |
| 10000+ | $1.190 |
| 25000+ | $1.160 |
| 50000+ | $1.140 |
| 100000+ | $1.110 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9Z30PBF-BE3Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.78AH6387
Product RangeIRF9Z30 Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id18A
Drain Source On State Resistance0.093ohm
On Resistance Rds(on)0.093ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd74W
Power Dissipation74W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeIRF9Z30 Series
Qualification-
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
0.093ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
74W
No. of Pins
3Pins
Product Range
IRF9Z30 Series
SVHC
Lead
Transistor Polarity
P Channel
Continuous Drain Current Id
18A
On Resistance Rds(on)
0.093ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
74W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for IRF9Z30PBF-BE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate