D Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | N Channel | N Channel | 500V | 36A | 0.105ohm | 0.105ohm | TO-274AA | Through Hole | 10V | 446W | 3V | 446W | 3Pins | 150°C | D | ||||||
Each | 1+ $4.120 10+ $2.830 25+ $2.640 50+ $2.450 100+ $2.260 More Pricing... | N Channel | N Channel | 500V | 18A | 0.23ohm | 0.28ohm | TO-220FP | Through Hole | 10V | 39W | 3V | 39W | 3Pins | 150°C | D | ||||||