CoolMOS CE Series Single MOSFETs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.010 10+ $1.660 100+ $1.530 500+ $1.290 1000+ $1.280 | N Channel | - | 800V | 8A | - | 0.56ohm | TO-220FP | Through Hole | 10V | - | 3V | 33W | 3Pins | 150°C | CoolMOS CE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.717 10+ $0.464 25+ $0.414 50+ $0.364 100+ $0.314 More Pricing... | N Channel | N Channel | 600V | 2.6A | 3.06ohm | 3.4ohm | SOT-223 | Surface Mount | 10V | 5W | 3V | 5W | 3Pins | 150°C | CoolMOS CE Series | ||||||
Each | 1+ $1.760 10+ $1.260 100+ $0.750 500+ $0.592 1000+ $0.541 More Pricing... | N Channel | N Channel | 600V | 14.7A | 0.34ohm | 400mohm | TO-220FP | Through Hole | 10V | 31W | 3V | 31W | 3Pins | 150°C | CoolMOS CE Series | ||||||
86AK5257 RoHS | Each (Supplied on Full Reel) Full Reel | 3000+ $0.227 6000+ $0.219 12000+ $0.212 18000+ $0.203 30000+ $0.197 | N Channel | - | 500V | 4.8A | - | 1.4ohm | SOT-223 | Surface Mount | 13V | - | 3V | 5W | 3Pins | 150°C | CoolMOS CE Series | |||||
86AK5224 RoHS | Each (Supplied on Full Reel) Full Reel | 2500+ $0.249 5000+ $0.240 10000+ $0.232 15000+ $0.223 25000+ $0.215 | N Channel | - | 600V | 3.7A | - | 2.1ohm | TO-252 (DPAK) | Surface Mount | 10V | - | 3V | 38W | 3Pins | 150°C | CoolMOS CE Series | |||||
86AK5260 RoHS | Each (Supplied on Full Reel) Full Reel | 3000+ $0.192 6000+ $0.185 12000+ $0.178 18000+ $0.171 30000+ $0.162 | N Channel | - | 600V | 2.6A | - | 3.4ohm | SOT-223 | Surface Mount | 10V | - | 3V | 5W | 3Pins | 150°C | CoolMOS CE Series | |||||
86AK5226 RoHS | Each (Supplied on Full Reel) Full Reel | 2500+ $0.474 5000+ $0.465 10000+ $0.457 15000+ $0.449 25000+ $0.448 | N Channel | - | 600V | 9.9A | - | 0.65ohm | TO-252 (DPAK) | Surface Mount | 10V | - | 3V | 82W | 3Pins | 150°C | CoolMOS CE Series | |||||
86AK5218 RoHS | Each (Supplied on Full Reel) Full Reel | 2500+ $0.530 5000+ $0.514 10000+ $0.505 | N Channel | - | 500V | 14.1A | - | 0.38ohm | TO-252 (DPAK) | Surface Mount | 13V | - | 3V | 98W | 3Pins | 150°C | CoolMOS CE Series | |||||