Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A16KTCCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel62M1308RL
Cut Tape62M1308
Your Part Number
7,879 In Stock
454,962 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 50+ | $1.250 |
| 100+ | $0.951 |
| 250+ | $0.932 |
| 500+ | $0.913 |
| 1000+ | $0.894 |
| 2500+ | $0.875 |
| 5000+ | $0.856 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A16KTCCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel62M1308RL
Cut Tape62M1308
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.2A
On Resistance Rds(on)0.085ohm
Drain Source On State Resistance85mohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd9.76W
Gate Source Threshold Voltage Max1V
Power Dissipation9.76W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ZXMP6A16KTC is a P-channel enhancement-mode new generation Trench MOSFET from Zetex utilizes an unique structure that combines the benefits of low ON-resistance with fast switching speed. Making it ideal for high efficiency power management applications.
- Low gate drive
- Low threshold
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.085ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
8.2A
Drain Source On State Resistance
85mohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
9.76W
Power Dissipation
9.76W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate