Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPDQ60R035CFD7XTMA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel80AK3047RL
Cut Tape80AK3047
Product RangeCoolMOS CFD7 Series
Your Part Number
740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.990 | $11.99 |
| Total Price | $11.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
| 50+ | $9.270 |
| 100+ | $8.560 |
| 250+ | $8.350 |
| 500+ | $8.130 |
| 1000+ | $7.970 |
| 2500+ | $7.800 |
| 5000+ | $7.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDQ60R035CFD7XTMA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel80AK3047RL
Cut Tape80AK3047
Product RangeCoolMOS CFD7 Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id68A
Drain Source On State Resistance0.028ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation367W
No. of Pins22Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
68A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
367W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
22Pins
Product Range
CoolMOS CFD7 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate