Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS007N08LCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel84AC6669RL
Cut Tape84AC6669
Product RangePowerTrench
Your Part Number
2,835 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.440 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 50+ | $2.240 |
| 100+ | $1.550 |
| 250+ | $1.410 |
| 500+ | $1.260 |
| 1000+ | $1.240 |
| 2500+ | $1.220 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS007N08LCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel84AC6669RL
Cut Tape84AC6669
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id84A
Drain Source On State Resistance0.0067ohm
On Resistance Rds(on)0.0049ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Power Dissipation Pd92.6W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation92.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0067ohm
Transistor Case Style
PQFN
Power Dissipation Pd
92.6W
Gate Source Threshold Voltage Max
1.4V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
84A
On Resistance Rds(on)
0.0049ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
92.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for FDMS007N08LC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate