Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH16N120PCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.03AH0536
Product RangePolar HiPerFET Series
Your Part Number
227 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.390 |
| 5+ | $20.080 |
| 10+ | $15.800 |
| 25+ | $15.790 |
| 50+ | $15.780 |
| 100+ | $15.770 |
| 250+ | $15.760 |
Price for:Each
Minimum: 1
Multiple: 1
$24.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH16N120PCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.03AH0536
Product RangePolar HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id16A
On Resistance Rds(on)0.95ohm
Drain Source On State Resistance0.95ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation Pd660W
Power Dissipation660W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangePolar HiPerFET Series
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.95ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
660W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
16A
Drain Source On State Resistance
0.95ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6.5V
Power Dissipation
660W
Operating Temperature Max
150°C
Product Range
Polar HiPerFET Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability