Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoHUF75345P3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97K1717
Your Part Number
335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.670 |
| 100+ | $1.670 |
| 500+ | $1.360 |
| 1600+ | $1.270 |
| 3200+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHUF75345P3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97K1717
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id75A
Drain Source On State Resistance6000µohm
On Resistance Rds(on)0.006ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd215W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation215W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
55V
Drain Source On State Resistance
6000µohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
215W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
75A
On Resistance Rds(on)
0.006ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
215W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for HUF75345P3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability