Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN040-100MSEXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W9535
Your Part Number
2,834 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.070 |
| 100+ | $0.759 |
| 500+ | $0.625 |
| 1000+ | $0.613 |
| 2500+ | $0.600 |
| 10000+ | $0.588 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN040-100MSEXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W9535
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id30A
Drain Source On State Resistance0.0294ohm
On Resistance Rds(on)0.0294ohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Power Dissipation Pd91W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation91W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0294ohm
Transistor Case Style
SOT-1210
Power Dissipation Pd
91W
Gate Source Threshold Voltage Max
3.3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.0294ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
91W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability