Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN3R9-25MLC,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05W5728
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.260 |
| 100+ | $0.830 |
| 500+ | $0.648 |
| 1000+ | $0.508 |
| 3000+ | $0.462 |
| 10500+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN3R9-25MLC,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05W5728
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id70A
Drain Source On State Resistance6350µohm
On Resistance Rds(on)0.00635ohm
Transistor Case StyleSC-100
Transistor MountingSurface Mount
Power Dissipation Pd69W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.81V
Power Dissipation69W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
70A
On Resistance Rds(on)
0.00635ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
6350µohm
Transistor Case Style
SC-100
Power Dissipation Pd
69W
Gate Source Threshold Voltage Max
1.81V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for PSMN3R9-25MLC,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate