Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y2R4-40HXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AC5906RL
Cut Tape65AC5906
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 50+ | $1.540 |
| 100+ | $1.390 |
| 250+ | $1.270 |
| 500+ | $1.070 |
| 1000+ | $0.949 |
| 2500+ | $0.831 |
| 5000+ | $0.799 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y2R4-40HXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AC5906RL
Cut Tape65AC5906
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
On Resistance Rds(on)0.00193ohm
Drain Source On State Resistance1930µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd163W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.66V
Power Dissipation163W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.00193ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
163W
Gate Source Threshold Voltage Max
1.66V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
120A
Drain Source On State Resistance
1930µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
163W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (2)
Alternatives for BUK9Y2R4-40HX
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate