Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC610PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel46AC0779RL
Cut Tape46AC0779
Product RangePowerTrench
Your Part Number
2,329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.590 | $3.59 |
| Total Price | $3.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 50+ | $1.970 |
| 100+ | $1.820 |
| 250+ | $1.680 |
| 500+ | $1.540 |
| 1000+ | $1.510 |
| 2500+ | $1.480 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC610PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel46AC0779RL
Cut Tape46AC0779
Product RangePowerTrench
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id80A
On Resistance Rds(on)0.0028ohm
Drain Source On State Resistance0.0028ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Rds(on) Test Voltage-4.5V
Power Dissipation Pd48W
Gate Source Threshold Voltage Max-700mV
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
12V
On Resistance Rds(on)
0.0028ohm
Transistor Case Style
Power 33
Rds(on) Test Voltage
-4.5V
Gate Source Threshold Voltage Max
-700mV
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
0.0028ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
48W
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMC610P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate