Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN3R7-100BSEJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AC1526
Cut Tape74AC1526
Your Part Number
1,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.860 | $9.86 |
| Total Price | $9.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
| 10+ | $6.550 |
| 25+ | $5.940 |
| 50+ | $5.310 |
| 100+ | $4.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN3R7-100BSEJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AC1526
Cut Tape74AC1526
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id120A
Drain Source On State Resistance3360µohm
On Resistance Rds(on)0.00336ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd405W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.66V
Power Dissipation405W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3360µohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
405W
Gate Source Threshold Voltage Max
2.66V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
120A
On Resistance Rds(on)
0.00336ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
405W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for PSMN3R7-100BSEJ
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate