Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R8-30MLHXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel41AH9911RL
Cut Tape41AH9911
Product RangeNextPowerS3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 50+ | $1.480 |
| 100+ | $1.020 |
| 250+ | $0.920 |
| 500+ | $0.819 |
| 1000+ | $0.803 |
| 2500+ | $0.786 |
| 5000+ | $0.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R8-30MLHXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel41AH9911RL
Cut Tape41AH9911
Product RangeNextPowerS3
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id150A
On Resistance Rds(on)0.00176ohm
Drain Source On State Resistance1760µohm
Transistor Case StyleLFPAK33
Transistor MountingSurface Mount
Power Dissipation Pd106W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.73V
Power Dissipation106W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeNextPowerS3
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.00176ohm
Transistor Case Style
LFPAK33
Power Dissipation Pd
106W
Gate Source Threshold Voltage Max
1.73V
No. of Pins
8Pins
Product Range
NextPowerS3
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
150A
Drain Source On State Resistance
1760µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
106W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate