Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDN86246
Newark Part No.
Full Reel27T6439
Re-Reel88T3351
Cut Tape88T3351
Your Part Number
Technical Datasheet
750 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.912 |
| 25+ | $0.820 |
| 50+ | $0.728 |
| 100+ | $0.636 |
| 250+ | $0.556 |
| 500+ | $0.476 |
| 1000+ | $0.452 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.640 |
| 6000+ | $0.582 |
| 12000+ | $0.524 |
| 18000+ | $0.504 |
| 30000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDN86246
Newark Part No.
Full Reel27T6439
Re-Reel88T3351
Cut Tape88T3351
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id1.6A
On Resistance Rds(on)0.195ohm
Drain Source On State Resistance0.261ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.5W
Gate Source Threshold Voltage Max3.4V
Power Dissipation1.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.195ohm
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
1.6A
Drain Source On State Resistance
0.261ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.5W
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDN86246
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate