Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4058DY-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel20AC3925
Re-Reel57AJ0435RL
Cut Tape57AJ0435
Product RangeThunderFET
Your Part Number
2,173 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $0.647 |
| 100+ | $0.422 |
| 250+ | $0.374 |
| 500+ | $0.325 |
| 1000+ | $0.294 |
| 2500+ | $0.288 |
| 5000+ | $0.282 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.304 |
| 15000+ | $0.300 |
| 25000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4058DY-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel20AC3925
Re-Reel57AJ0435RL
Cut Tape57AJ0435
Product RangeThunderFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id10.3A
On Resistance Rds(on)0.0217ohm
Drain Source On State Resistance0.0217ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation Pd5.6W
Power Dissipation5.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0217ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation Pd
5.6W
No. of Pins
8Pins
Product Range
ThunderFET
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
10.3A
Drain Source On State Resistance
0.0217ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
Power Dissipation
5.6W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SI4058DY-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate