Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7164DP-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64R4908
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $3.250 |
| 6000+ | $2.870 |
| 9000+ | $2.630 |
| 15000+ | $2.380 |
| 30000+ | $2.070 |
| 75000+ | $1.640 |
| 150000+ | $1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$9,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7164DP-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64R4908
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id60A
Drain Source On State Resistance0.00625ohm
On Resistance Rds(on)0.005ohm
Transistor MountingSurface Mount
Power Dissipation Pd6.25W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Transistor Case StylePowerPAK SO
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (16-Jan-2020)
Product Overview
The SI7164DP-T1-GE3 is a 60VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for primary side switch, POL and intermediate bus converter applications.
- 100% Rg tested
- 100% UIS tested
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.00625ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.005ohm
Power Dissipation Pd
6.25W
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (16-Jan-2020)
Technical Docs (3)
Alternatives for SI7164DP-T1-GE3
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate