6.3A Single MOSFETs:

9 Products Found
Find a huge range of 6.3A Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Onsemi, Vishay, Infineon & Nexperia
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X8727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.628
10+
$0.405
25+
$0.368
50+
$0.331
100+
$0.294
More Pricing...
N Channel
N Channel
30V
6.3A
0.021ohm
0.025ohm
SuperSOT
Surface Mount
10V
800mW
1.9V
800mW
6Pins
150°C
-
-
38C7188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
25+
$0.956
50+
$0.816
100+
$0.676
N Channel
N Channel
30V
6.3A
0.038ohm
0.045ohm
SOT-223
Surface Mount
4.5V
3W
670mV
3W
4Pins
150°C
-
-
87W5912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.352
25+
$0.256
50+
$0.195
100+
$0.134
250+
$0.132
More Pricing...
N Channel
N Channel
30V
6.3A
0.033ohm
0.04ohm
TSOP
Surface Mount
10V
1.7W
1.2V
1.7W
6Pins
150°C
-
-
15R3422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.757
25+
$0.594
50+
$0.504
100+
$0.432
250+
$0.371
More Pricing...
N Channel
N Channel
30V
6.3A
0.021ohm
0.025ohm
SuperSOT
Surface Mount
10V
1.6W
1.9V
1.6W
6Pins
150°C
-
-
84R9705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.443
10+
$0.269
25+
$0.236
50+
$0.202
100+
$0.169
More Pricing...
N Channel
N Channel
20V
6.3A
0.021ohm
0.021ohm
SOT-23
Surface Mount
4.5V
1.3W
900mV
1.3W
3Pins
150°C
-
-
99Y2081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.991
10+
$0.622
25+
$0.551
50+
$0.481
N Channel
N Channel
20V
6.3A
0.016ohm
0.016ohm
TO-236AB
Surface Mount
4.5V
460mW
1V
460mW
3Pins
150°C
AEC-Q101
AEC-Q101
15R4943

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.184
5000+
$0.176
10000+
$0.158
20000+
$0.145
30000+
$0.137
More Pricing...
N Channel
N Channel
30V
6.3A
0.033ohm
0.04ohm
TSOP
Surface Mount
10V
1.7W
1.2V
1.7W
6Pins
150°C
-
-
86AK5968

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.241
6000+
$0.231
12000+
$0.223
18000+
$0.211
30000+
$0.199
N Channel
-
20V
6.3A
-
0.016ohm
TO-236AB
Surface Mount
4.5V
-
1V
460mW
3Pins
150°C
AEC-Q101
-
27AC6949

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
N Channel
N Channel
20V
6.3A
0.021ohm
0.021ohm
SOT-23
Surface Mount
4.5V
1.3W
900mV
1.3W
3Pins
150°C
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM