Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLP3034PBFCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.33R0161
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $3.750 |
| 25+ | $2.930 |
| 50+ | $2.770 |
| 100+ | $2.600 |
| 250+ | $2.550 |
| 500+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLP3034PBFCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.33R0161
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id327A
On Resistance Rds(on)0.0014ohm
Drain Source On State Resistance1700µohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Power Dissipation Pd341W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation341W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0014ohm
Transistor Case Style
TO-247AC
Power Dissipation Pd
341W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
327A
Drain Source On State Resistance
1700µohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
341W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability