0
0 Items$0.00

250mA Single MOSFETs :

31 Products Found
Find a huge range of 250mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Rohm, Diodes Inc., Toshiba, Microchip & Stmicroelectronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
51AH6462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
10+$0.199
25+$0.174
50+$0.148
100+$0.124
More Pricing...
N Channel
N Channel
60V
250mA
1.7ohm
1.7ohm
SOT-323FL
Surface Mount
10V
200mW
2.3V
200mW
3Pins
150°C
-
-
-
08AK7431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.286
10+$0.220
25+$0.150
50+$0.125
100+$0.104
More Pricing...
P Channel
P Channel
20V
250mA
1.1ohm
1.1ohm
CST
Surface Mount
4.5V
500mW
1V
500mW
3Pins
150°C
-
-
-
69AH2052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
10+$0.172
25+$0.150
50+$0.129
100+$0.107
More Pricing...
P Channel
P Channel
30V
250mA
0.9ohm
0.9ohm
SC-85
Surface Mount
10V
200mW
2.5V
200mW
3Pins
150°C
-
-
-
01AM0621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.331
10+$0.256
25+$0.157
50+$0.127
100+$0.107
More Pricing...
N Channel
-
20V
250mA
-
1.1ohm
CST-C
Surface Mount
4.5V
-
1V
500mW
3Pins
150°C
-
-
-
01AM0606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.283
10+$0.219
25+$0.134
50+$0.109
100+$0.092
More Pricing...
P Channel
-
20V
250mA
-
1.4ohm
SOT-416
Surface Mount
4.5V
-
1V
500mW
3Pins
150°C
-
-
-
01AM0607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.205
10+$0.159
25+$0.097
50+$0.078
100+$0.066
More Pricing...
P Channel
-
20V
250mA
-
1.4ohm
SOT-723
Surface Mount
4.5V
-
1V
500mW
3Pins
150°C
-
-
-
03AM3039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.236
10+$0.183
25+$0.111
50+$0.091
100+$0.076
More Pricing...
N Channel
-
20V
250mA
-
1.1ohm
SOT-723
Surface Mount
4.5V
-
1V
500mW
3Pins
150°C
-
-
-
10AC8942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.258
10+$0.158
25+$0.138
50+$0.118
100+$0.099
More Pricing...
P Channel
P Channel
30V
250mA
0.9ohm
0.9ohm
SOT-23
Surface Mount
10V
200mW
2.5V
200mW
3Pins
150°C
-
-
-
10AC8659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.185
10+$0.116
25+$0.101
50+$0.087
100+$0.071
More Pricing...
N Channel
N Channel
60V
250mA
1.7ohm
2.4ohm
SOT-23
Surface Mount
10V
350mW
2.3V
350mW
3Pins
150°C
-
-
-
10AC8658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.227
10+$0.136
25+$0.118
50+$0.101
100+$0.083
More Pricing...
N Channel
N Channel
60V
250mA
1.7ohm
2.4ohm
SOT-23
Surface Mount
10V
350mW
2.3V
350mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
04AJ4472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.927
10+$0.580
25+$0.512
50+$0.443
100+$0.375
More Pricing...
N Channel
N Channel
60V
250mA
1.7ohm
2.4ohm
DFN1010
Surface Mount
10V
1W
2.3V
1W
3Pins
150°C
AEC-Q101
-
AEC-Q101
55AC3999

RoHS

Date/Lot Code

Each
1+$1.680
10+$1.550
25+$1.400
50+$1.350
100+$1.290
N Channel
N Channel
200V
250mA
4ohm
4ohm
TO-92
Through Hole
10V
1W
1.6V
1W
3Pins
150°C
-
-
-
44AC3397

RoHS

Each
1+$1.190
P Channel
P Channel
90V
250mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
3.5V
1W
3Pins
150°C
-
-
-
82AC3030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.309
10+$0.186
25+$0.163
50+$0.139
100+$0.115
More Pricing...
N Channel
N Channel
60V
250mA
1.7ohm
2.4ohm
SOT-416FL
Surface Mount
10V
150mW
2.3V
150mW
3Pins
150°C
-
-
-
10AC8963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.361
10+$0.197
25+$0.175
50+$0.155
100+$0.133
More Pricing...
N Channel
N Channel
60V
250mA
1.7ohm
2.4ohm
VMT
Surface Mount
10V
150mW
2.3V
150mW
3Pins
-
-
-
-
28AK8526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.494
10+$0.302
25+$0.265
50+$0.229
100+$0.192
More Pricing...
N Channel
N Channel
20V
250mA
0.6ohm
0.6ohm
X2-DFN0606
Surface Mount
4.5V
320mW
1V
320mW
3Pins
150°C
-
-
-
28AK6547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.278
10+$0.169
25+$0.147
50+$0.126
100+$0.104
More Pricing...
N Channel
N Channel
60V
250mA
3.5ohm
3.5ohm
SOT-23
Surface Mount
10V
300mW
2V
300mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
28AK8771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.443
10+$0.263
25+$0.232
50+$0.202
100+$0.171
More Pricing...
P Channel
P Channel
30V
250mA
2.4ohm
2.4ohm
SOT-323
Surface Mount
10V
300mW
2.4V
300mW
3Pins
150°C
-
-
-
90AK4674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.350
10+$0.221
25+$0.193
50+$0.162
100+$0.134
More Pricing...
N Channel
-
60V
250mA
-
3ohm
SOT-23
Surface Mount
10V
-
1.5V
1.6W
3Pins
175°C
AEC-Q101
-
-
53Y4342

RoHS

Each
100+$0.827
P Channel
P Channel
40V
250mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
3.5V
1W
3Pins
150°C
-
-
-
89AH0599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.283
10+$0.175
25+$0.153
50+$0.130
100+$0.108
More Pricing...
N Channel
N Channel
60V
250mA
1.6ohm
3ohm
SOT-23
Surface Mount
10V
370mW
2.5V
370mW
3Pins
150°C
AEC-Q101
2N7002E
AEC-Q101
10AC8652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.278
10+$0.172
25+$0.150
50+$0.129
100+$0.107
More Pricing...
P Channel
P Channel
30V
250mA
0.9ohm
1.4ohm
SC-89
Surface Mount
10V
150mW
2.5V
150mW
3Pins
150°C
-
-
-
76AJ4285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.844
P Channel
P Channel
600V
250mA
10.5ohm
10.5ohm
SOIC
Surface Mount
10V
1.9W
3V
1.9W
8Pins
150°C
-
-
-
28AK8790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.845
10+$0.523
25+$0.461
50+$0.399
100+$0.337
More Pricing...
P Channel
P Channel
450V
250mA
40ohm
40ohm
SOT-223
Surface Mount
10V
13.9W
3V
13.9W
3Pins
150°C
-
-
-
28AK8527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.940
10+$0.575
25+$0.522
50+$0.468
100+$0.415
More Pricing...
N Channel
N Channel
300V
250mA
2.1ohm
2.1ohm
SOT-23
Surface Mount
10V
310mW
3V
310mW
3Pins
150°C
-
-
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM