Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVP4525E6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel01AM1333
Re-Reel07AH4932RL
Cut Tape07AH4932
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.810 | $9.05 |
| Total Price | $9.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.810 |
| 10+ | $1.200 |
| 15+ | $1.120 |
| 25+ | $1.030 |
| 50+ | $0.928 |
| 125+ | $0.841 |
| 250+ | $0.824 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.567 |
| 6000+ | $0.544 |
| 9000+ | $0.520 |
| 15000+ | $0.510 |
| 30000+ | $0.499 |
| 75000+ | $0.489 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP4525E6TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel01AM1333
Re-Reel07AH4932RL
Cut Tape07AH4932
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id197mA
Drain Source On State Resistance14ohm
On Resistance Rds(on)10ohm
Transistor Case StyleSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.1W
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.1W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
14ohm
Transistor Case Style
SOT-26
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
197mA
On Resistance Rds(on)
10ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.1W
Power Dissipation
1.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate