Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoAFT09MS031GNR1
Newark Part No.05W7251
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $28.950 |
| 10+ | $26.990 |
| 25+ | $26.290 |
| 50+ | $23.780 |
| 100+ | $22.520 |
| 250+ | $19.580 |
| 500+ | $19.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT09MS031GNR1
Newark Part No.05W7251
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id-
Power Dissipation317W
Operating Frequency Min764MHz
Power Dissipation Pd317W
Operating Frequency Max941MHz
Transistor Case StyleTO-270
RF Transistor CaseTO-270
No. of Pins2Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- RF power LDMOS transistor
- Wide operating frequency range from 764 to 941MHz
- Unmatched input and output allowing wide frequency range utilization
- Integrated ESD protection
- Integrated stability enhancements
- Exceptional thermal performance
- High ruggedness N-channel enhancement mode lateral MOSFET
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
317W
Power Dissipation Pd
317W
Transistor Case Style
TO-270
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
764MHz
Operating Frequency Max
941MHz
RF Transistor Case
TO-270
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate