Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPD15P10PGBTMA1
Newark Part No.47W3759
Also Known AsSPD15P10P G, SP000212233
Your Part Number
Technical Datasheet
1,722 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.390 |
| 100+ | $1.070 |
| 500+ | $0.880 |
| 1000+ | $0.842 |
| 2500+ | $0.714 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPD15P10PGBTMA1
Newark Part No.47W3759
Also Known AsSPD15P10P G, SP000212233
Technical Datasheet
Drain Source Voltage Vds-100V
Continuous Drain Current Id-15A
Power Dissipation128W
Operating Frequency Min-
Power Dissipation Pd128W
Operating Frequency Max-
Transistor Case StyleTO-252
RF Transistor CaseTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Channel TypeP Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPD15P10P G is a -100V P-channel Power MOSFET that consistently meets highest quality and performance demands in key specifications for power system design such as on-state resistance and Figure of Merit characteristics.
- Enhancement mode
- Avalanche rated
- dv/dt Rated
- AEC-Q101 qualified
Applications
Automotive, Consumer Electronics, Power Management, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
Drain Source Voltage Vds
-100V
Power Dissipation
128W
Power Dissipation Pd
128W
Transistor Case Style
TO-252
No. of Pins
3Pins
Channel Type
P Channel
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Continuous Drain Current Id
-15A
Operating Frequency Min
-
Operating Frequency Max
-
RF Transistor Case
TO-252 (DPAK)
Operating Temperature Max
175°C
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability