ALPHAWIRE
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. RF FETs
                                                                                                    Print Page

                                                                                                    BF998,215

                                                                                                    RF FET Transistor, 12 V, 30 mA, 200 mW, SOT-143B

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP BF998,215
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBF998,215
                                                                                                    Newark Part No.
                                                                                                    Re-Reel75R4683
                                                                                                    Cut Tape75R4683
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBF998,215
                                                                                                    Newark Part No.
                                                                                                    Re-Reel75R4683
                                                                                                    Cut Tape75R4683
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds12V
                                                                                                    Continuous Drain Current Id30mA
                                                                                                    Power Dissipation200mW
                                                                                                    Power Dissipation Pd200mW
                                                                                                    Operating Frequency Min-
                                                                                                    Operating Frequency Max-
                                                                                                    Transistor Case StyleSOT-143B
                                                                                                    RF Transistor CaseSOT-143B
                                                                                                    No. of Pins4Pins
                                                                                                    Operating Temperature Max150°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The BF998,215 is a dual gate N-channel MOSFET encapsulated in a plastic micro-miniature package with source and substrate interconnected. The transistors are protected against excessive input voltage surges by integrated back-to-back diodes between gates and source. It is designed for use with VHF and UHF applications with 12V supply voltage, such as television tuners and professional communications equipment.

                                                                                                    • Short channel transistor with high forward transfer admittance to input capacitance ratio
                                                                                                    • Low noise gain controlled amplifier up to 1GHz

                                                                                                    Applications

                                                                                                    Industrial, Communications & Networking, Power Management

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    12V

                                                                                                    Power Dissipation

                                                                                                    200mW

                                                                                                    Operating Frequency Min

                                                                                                    -

                                                                                                    Transistor Case Style

                                                                                                    SOT-143B

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Continuous Drain Current Id

                                                                                                    30mA

                                                                                                    Power Dissipation Pd

                                                                                                    200mW

                                                                                                    Operating Frequency Max

                                                                                                    -

                                                                                                    RF Transistor Case

                                                                                                    SOT-143B

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (3)

                                                                                                    Packaging / Drawing / Footprint EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product