2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. RF FETs
                                                                                                    Print Page

                                                                                                    SPD15P10PGBTMA1

                                                                                                    RF FET Transistor, -100 V, -15 A, 128 W, TO-252

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON SPD15P10PGBTMA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoSPD15P10PGBTMA1
                                                                                                    Newark Part No.47W3759
                                                                                                    Also Known AsSPD15P10P G, SP000212233
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,490 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.060
                                                                                                    10+$1.390
                                                                                                    100+$1.070
                                                                                                    500+$0.880
                                                                                                    1000+$0.842
                                                                                                    2500+$0.714
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoSPD15P10PGBTMA1
                                                                                                    Newark Part No.47W3759
                                                                                                    Also Known AsSPD15P10P G, SP000212233
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds-100V
                                                                                                    Continuous Drain Current Id-15A
                                                                                                    Power Dissipation128W
                                                                                                    Operating Frequency Min-
                                                                                                    Power Dissipation Pd128W
                                                                                                    Operating Frequency Max-
                                                                                                    Transistor Case StyleTO-252
                                                                                                    RF Transistor CaseTO-252 (DPAK)
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Max175°C
                                                                                                    Channel TypeP Channel
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The SPD15P10P G is a -100V P-channel Power MOSFET that consistently meets highest quality and performance demands in key specifications for power system design such as on-state resistance and Figure of Merit characteristics.

                                                                                                    • Enhancement mode
                                                                                                    • Avalanche rated
                                                                                                    • dv/dt Rated
                                                                                                    • AEC-Q101 qualified

                                                                                                    Applications

                                                                                                    Automotive, Consumer Electronics, Power Management, Motor Drive & Control, Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    -100V

                                                                                                    Power Dissipation

                                                                                                    128W

                                                                                                    Power Dissipation Pd

                                                                                                    128W

                                                                                                    Transistor Case Style

                                                                                                    TO-252

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Channel Type

                                                                                                    P Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Continuous Drain Current Id

                                                                                                    -15A

                                                                                                    Operating Frequency Min

                                                                                                    -

                                                                                                    Operating Frequency Max

                                                                                                    -

                                                                                                    RF Transistor Case

                                                                                                    TO-252 (DPAK)

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (5)

                                                                                                    EOL Notices EN

                                                                                                    Simulation Model EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product