2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. MOSFET Modules
                                                                                                    Print Page

                                                                                                    IXFN360N10T

                                                                                                    Bipolar (BJT) Single Transistor, N Channel, 360 A, 100 V, 2600 µohm, 100 V, 4.5 V

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE IXFN360N10T
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoIXFN360N10T
                                                                                                    Newark Part No.03AH0750
                                                                                                    Product RangeTrench HiperFET Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 36 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    250+$21.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 300
                                                                                                    Multiple: 10
                                                                                                    $6,420.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoIXFN360N10T
                                                                                                    Newark Part No.03AH0750
                                                                                                    Product RangeTrench HiperFET Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeN Channel
                                                                                                    Continuous Drain Current Id360A
                                                                                                    Drain Source Voltage Vds100V
                                                                                                    Drain Source On State Resistance2600µohm
                                                                                                    Rds(on) Test Voltage100V
                                                                                                    Gate Source Threshold Voltage Max4.5V
                                                                                                    Power Dissipation830W
                                                                                                    Operating Temperature Max175°C
                                                                                                    Product RangeTrench HiperFET Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    100V

                                                                                                    Rds(on) Test Voltage

                                                                                                    100V

                                                                                                    Power Dissipation

                                                                                                    830W

                                                                                                    Product Range

                                                                                                    Trench HiperFET Series

                                                                                                    Continuous Drain Current Id

                                                                                                    360A

                                                                                                    Drain Source On State Resistance

                                                                                                    2600µohm

                                                                                                    Gate Source Threshold Voltage Max

                                                                                                    4.5V

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product